Produktspezifikationen
Produktbeschreibung
The 0306ZC104KAT2A is a Low Inductance Ceramic Capacitor (LICC) with Ni and Sn plated terminations. The key physical characteristic determining equivalent series inductance (ESL) of a capacitor is the size of the current loop it creates. The smaller the current loop, the lower the ESL. A standard surface mount MLCC is rectangular in shape with electrical terminations on its shorter sides. A low inductance chip capacitor (LICC) sometimes referred to as reverse geometry capacitor (RGC) has its terminations on the longer side of its rectangular shape. When the distance between terminations is reduced, the size of the current loop is reduced. Since the size of the current loop is the primary driver of inductance, a 0306 with a smaller current loop has significantly lower ESL then a 0603. The reduction in ESL varies by EIA size, however, ESL is typically reduced 60% or more with an LICC versus a standard MLCC.
- Low parasitics
- Excellent EMI filtering capabilities
Anwendungen
Industrie
Technische Spezifikationen
0.1µF
0306 [Metrisch 0816]
X7R
0.8mm
SMD
125°C
MSL 1 - unbegrenzt
10V
± 10%
LICC Series
1.6mm
-55°C
-
No SVHC (17-Dec-2015)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat