Produktspezifikationen
Produktbeschreibung
KONTAKT PCC is a cleaner and flux remover for printed circuit boards. Special mixture of organic solvents, free from CFC and HCFC. Comes with an add-on brush-type spray head. This is a special cleaner for removing flux remains and dirt on printed circuit boards having the following characteristics like high cleaning power due to its special solvent mix, quick and residue-free surface drying, firm and time gaining cleaning due to the brush-type spray head and compatible with markings and colour codes. It results in clean printed circuit boards and hence in high surface resistivity, low leakage current and good adhesion of conformal coatings. It is also used before and after soldering and repair works and in the preparation of the surface prior applying conformal coatings or protective stickers.
- 200ml aerosol fill size
- Professional look for your printed circuit boards, dissolves flux residues
- Clear, colourless liquid appearance
- Mild smell
- Density at 20°C is 0.8g/cm³
- Flashpoint is <lt/>0°C
- Evaporation rate (ether = 1) is 10
Technische Spezifikationen
Flussmittelentferner
Spray
-
No SVHC (08-Jul-2021)
Leiterplatten, Elektronik
200ml
KONTAKT PCC
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Belgium
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat