Produktspezifikationen
Produktbeschreibung
The KONTAKT 60 200ML is a Cleaning Agent for electrical contacts, with special additives for the dissolving of corrosion products. The oxide-dissolving contact cleaning oil which can be used to restore corroded electrical contacts. In aerosol form it is particularly suitable for service applications, it can be dispensed economically and accurately (with special spray tube). In addition to the corrosion-dissolving components, the spray contains a solvent mixture which also removes greasy or resinous residues. Problems with electrical contacts are caused in fact not just by corrosion but also by polluting gases which form coatings of low electrical conductivity on the contact surfaces (polymers). It is also supplied as a concentrate. The concentrate is normally diluted with KONTAKT CHEMIE Kontakt WL and then has comparable properties with the aerosol.
- Red transparent colour
- Metals, graphite, carbon-based materials, thermoplastics, thermoset resins, insulators and other materials are not affected
- A dielectric substance, which does not facilitate leakage currents
Anwendungen
Industrie
Technische Spezifikationen
Elektrische und elektronische Bauelemente
Dose
-g
No SVHC (07-Nov-2024)
-
200ml
-
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Switzerland
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat