Produktspezifikationen
Produktbeschreibung
The 6641 is a fast dry Degreaser, quick dry non-chlorinated cleaner features powerful degreasing solvent blend free of 1,1,1-trichloroethane or other chlorinated solvents. It penetrates quickly and cuts through dirt, grime and contaminants for improved operation of mechanical equipment. Enhances overall performance. Designed for applications where flammable solvents can be used. Quickly dissolves grease, oil, lubricants, tar and adhesives. Safe on most plastics, coatings and rubbers (test prior to use). Aerosol is equipped with the 360°C (upside-down) spray valve and extension tube for added convenience. Aerosol is pressurised with non-flammable CO₂ propellant, giving an active product content of over 97%.
- Effective wash-away of contaminants
- Fast evaporation to minimise downtime
- Ensures rapid turnaround
- Leaves no residue
- Stable, non-staining and non-corrosive
- 55 to 120°C Boiling temperature range
- <lt/>0°C Flash point
- 2.8 Evaporation rate
- 0.712g/cm³ Relative density
- <gt/>200°C Auto-ignition temperature
Anwendungen
Industrie
Technische Spezifikationen
-
Dose
-
To Be Advised
Elektrik, Mechanik
500ml
-
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Belgium
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat