Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 13.023,000 € |
Produktspezifikationen
Produktbeschreibung
B2911C is a B2900C series precision source/measure unit. It is a compact and cost-effective benchtop Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. These capabilities make the B2900C Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy. The SMU offers superior measurement throughput and supports conventional SMU SCPI commands for easy test code migration. These features improve efficiency and lower the cost of ownership when integrating the SMUs into systems for production test.
- Single channel precision source/measure unit
- 10fA and 100nV both measurement and sourcing resolution
- Integrated 4-quadrant sourcing and measuring capabilities
- Measurement range: ±210V, ±3A (DC), ±10.5A (pulsed)
- Front panel GUI with 4.3" colour LCD display supports both graphical and numerical view modes
- 10 microsecond digitizing capability
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
- Dimension is case 88mm (2U) x 213mm (half width) x 450mm
Lieferumfang
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Technische Spezifikationen
1Kanäle
Strom-/Widerstands-/Spannungsmessung, Strom-/Spannungsquelle
± 200mV bis ± 210V
2 Ohm, 20 Ohm, 200 Ohm, 2 kOhm, 20 kOhm, 200 kOhm, 2 MOhm, 20 MOhm, 200 MOhm
No SVHC (21-Jan-2025)
B2900C Series
31.8W
± 10nA bis ± 10.5A
3 Jahre
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat