Menge | Preis (ohne MwSt.) |
---|---|
1+ | 816,840 € |
Produktspezifikationen
Produktbeschreibung
IFC 60K-3L is an IoT-line platform scale. This is a robust industrial scale with up to three interfaces, also with optional verification. This device features a standardized, convenient KERN concept of the operation, and consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol. It has a query and remote control of the scale via computer or CRM/ERP systems using the KERN communication protocol. It has simplified battery replacement thanks to easily accessible housing. This device with a standard real-time clock allows weighing results to be recorded with precise time information. Even after the power supply is interrupted, the scale can continue to work at the correct time.
- Heavy industry standard suitable for harsh use
- 60kg maximum weighing range, 0.002Kg readability
- Benchtop stand including wall mount for display device as standard
- Dimensions of weighing platform (W×D×H) is 500 × 400 × 124mm
- Dimensions of weighing surface (W×D) is 500 × 400mm
- 0.002Kg reproducibility, ±0.008kg linearity
- LCD display, 50mm display digit height, protective working cover included with delivery
- Stainless steel material weighing plate, steel, painted material platform
- IP65 load cell, RS-232, USB, ethernet, WLAN, Bluetooth interface
- Ambient temperature range from -10°C to 40°C
Technische Spezifikationen
Tafelwaage
2g
No SVHC (23-Jan-2024)
60kg
IFC Series
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat