Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
700+ | 4,380 € |
Produktspezifikationen
Produktbeschreibung
The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- Extremely simple circuit design, high reliability for on/off operations
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- High-speed response, designed for printed circuit board insertion
- Insulation withstand voltage is 1500VAC/min or 1800VAC/1sec
- Contact type is break
- Long operational life and excellent environmental durability
- UL, CSA and TÜV approved
- Maximum contact resistance is 300mohm
Anwendungen
Sensortechnik
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
60°C
Öffner
Anschlussleitungen
0
30V DC
100mA
CSA, TÜV, UL
± 5°C
Radial
OHD Series
1W DC
100µA
10°C
No SVHC (21-Jan-2025)
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Japan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat