Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 14,700 € |
10+ | 11,640 € |
25+ | 10,880 € |
50+ | 10,460 € |
100+ | 10,040 € |
250+ | 9,640 € |
Produktspezifikationen
Produktbeschreibung
TC233L32F200FACKXUMA1 is a powerful AURIX™ microcontroller. Its innovative multicore architecture, based on upto three independent 32bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a TriCore with 200MHz, a single voltage supply of 3.3V and a powerful generic timer module (GTM), the TC23xL series aim for a reduced complexity, best-in-class power consumption and significant cost savings. It is used in applications such as industrial robots, solar panels, wind turbine inverters, air bag system, chassis domain control, braking, pixel lighting, wireless charging solution, advanced gateway architecture, telematic control unit and V2X, commercial and agricultural vehicles (CAV), CAV 24GHz radar, commercial and agricultural vehicles (CAV), transfer case, gasoline multi-port injection – discrete solution.
- TriCore™ with 200MHz / DSP functionality, 2MB flash w/ ECC protection
- 128Kb EEPROM at 125K cycles, 192Kb RAM w/ ECC protection, 16x DMA channels
- 24x 12bit SAR ADC converter, powerful generic timer module (GTM), sensor interfaces : 4x SENT
- Wake-up timer, single supply voltage is 3.3V
- Diverse lockstep core with clock delay, redundant and diverse timer modules (GTM, CCU6, GPT12)
- Access permission system, safety management unit (SMU), direct memory access (DMA)
- I/O, clock, voltage monitor, ISO 26262 compliment
- Operating temperature range from -40°C to +125°C
- Package style is TQFP-100
Technische Spezifikationen
TriCore
200MHz
100Pin(s)
-
192KB
12 Bit
3.3V
125°C
AURIX
-
No SVHC (21-Jan-2025)
32 Bit
2MB
TQFP
CAN, LIN, SPI
24Kanäle
-
-40°C
Oberflächenmontage
TC2xx
AURIX Family TC2xx Series Microcontrollers
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat