Produktspezifikationen
Produktbeschreibung
The FLUKE TIS55 9HZ/FLUKE CONNECT IPAD MINI is an infrared camera with Fluke Connect IPAD mini. This thermal imager quickly identifies potential building, electrical and mechanical problems with manual focus. TiS55 infrared camera diagnose faster with clear, crisp quality images. It has 220x165 resolution. The manual focus flexibility allows to get as close at 0.15m (6 in) to target to get an in-focus image and we can see the detail with distance to spot of 346:1 and capture all the details we need to quickly analyze infrared images with 5 presets of blending and picture in picture mode IR-Fusion technology. It easily pinpoints problems with a built-in laser pointer and prevent unexpected power loss with the pop in/pop out replaceable smart batteries with a LED charge level indicator. It complies with EN 61010-1: CAT none, pollution degree 2, EN 60825-1: class 2, EN 60529, EN 62133 (lithium battery) safety standards.
- 9Hz image capture frequency, easy image transfer with 4GB micro SD card
- Store thousands of images with internal 4GB memory and 4GB micro SD card
- Documents critical information with infrared image using IR-PhotoNotes or voice annotation
- Thermal sensitivity (NETD) of ≤ 0.08°C at 30°C target temp (80mK)
- Temperature measurement range from -20°C to +450°C
- 3.5 inch, 320 x 240 LCD display and 33% more viewing area
- 5 megapixel industrial performance digital camera
- IFOV (spatial resolution) of 2.8mRad and 35.7 ° x 26.8 ° field of view
- IP54 rated (protected against dust, limited ingress, against water spray from all directions)
- Dimension is 26.7cm x 10.1cm x 14.5cm (H x W x L)
Anwendungen
Messtechnik
Lieferumfang
TIS55 9HZ thermal imager, Fluke Connect IPAD mini, AC charger/power supply with mains adapters, One rugged lithium ion smart battery, USB cable, Micro SD Card, Adjustable hand strap, Rugged hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet.
Hinweise
To prevent damage to the camera, do not point directly at the sun or other intense light sources.
Technische Spezifikationen
-20°C
220 x 165
35.7° x 26.8°
9Hz
Performance Series
450°C
0.08°C
150mm
2 Jahre
No SVHC (15-Jun-2015)
Technische Dokumente (1)
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat