Produktspezifikationen
Alternativen für FLUKE-TIR1
1 Produkt(e) gefunden
Produktbeschreibung
The Fluke TiR1 Thermal Imaging cameras are the perfect imagers for building envelope, restoration and remediation, inspection and roofing applications. See things both ways—infrared and visual (visible light) images combined together communicating critical information faster and easier—traditional infrared images are no longer enough. IR-Fusion, a patent-pending technology that simultaneously captures a digital photo in addition to the infrared image and combines it together, taking the mystery out of IR image analysis. IR-Fusion is standard on TiR1 models.
- IR-Fusion Technology both in camera and software for easy identification and reporting of problems
- Rugged and reliable: Engineered to withstand a 2 m (6.5 ft) drop
- 9.1 cm (3.6 in) diagonal landscape colour VGA (640 x 480) LCD
- Temperature range and thermal sensitivity optimized for building diagnostics applications
- Reflected background temperature (reflected temperature compensation)
- Perfect for any application and budget
- Excellent thermal sensitivity for seeing even small temperature differences
- Record findings by speaking into the camera. Voice annotations can be recorded for every image taken
- Voice comments are saved along with individual images for future reference
- Adjustable hand strap for left- or right-handed users
Anwendungen
Sensortechnik, Signalverarbeitung, Messtechnik, Tragbare Geräte
Lieferumfang
Fluke-TiR1 9HZ Thermal Imager, AC power supply/battery charger (including mains adapters), SD memory card, SD card reader (USB) for downloading images into your computer, SmartView™ software with free software upgrades for life, Rugged hard carrying case, Soft transport bag, Hand strap & Users manual
Technische Spezifikationen
-20°C
0.07°C
-kHz
100°C
15cm
Compute Module 3+ Series
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat