Produktspezifikationen
Alternativen für FLUKE-TIR
1 Produkt(e) gefunden
Produktbeschreibung
The Fluke TiR Thermal Imaging cameras are the perfect imagers for building envelope, restoration and remediation, inspection and roofing applications. See things both ways—infrared and visual (visible light) images combined together communicating critical information faster and easier—traditional infrared images are no longer enough. IR-Fusion, a patent-pending technology that simultaneously captures a digital photo in addition to the infrared image and combines it together, taking the mystery out of IR image analysis. IR-Fusion is standard on TiR models.
- IR-Fusion Technology both in camera and software for easy identification and reporting of problems
- Rugged and reliable: Engineered to withstand a 2 m (6.5 ft) drop
- 9.1 cm (3.6 in) diagonal landscape colour VGA (640 x 480) LCD
- Temperature range and thermal sensitivity optimized for building diagnostics applications
- Perfect for any application and budget
- Excellent thermal sensitivity for seeing even small temperature differences
- Adjustable hand strap for left- or right-handed users
Anwendungen
Sensortechnik, Signalverarbeitung, Messtechnik, Tragbare Geräte
Lieferumfang
Fluke TiR 9 Hz Thermal Imager, AC power supply/battery charger (including mains adapters), SD memory card, SD card reader (USB) for downloading images into your computer, SmartView™ software with free software upgrades for life, Rugged hard carrying case, Soft transport bag, Hand strap & Users manual
Technische Spezifikationen
23° x 17°
-
2 Jahre
No SVHC (15-Jun-2015)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat