Produktspezifikationen
Alternativen für FLUKE TI20 + FLUKE 353
1 Produkt(e) gefunden
Produktbeschreibung
Easy to use, thanks to one-handed "point-and-shoot" operation and intuitive on-screen guidance, the Ti20 Thermal Imager does not require specialist training to obtain accurate measurements. Just point at the target, focus the instrument, and it automatically adjusts the temperature range to show a crisp image. When the user pulls the trigger, the image and associated measurement data is stored. Through the software (included), key image parameters can be changed to optimize the image and extract maximum detail without going back to the factory floor. Also including a free Fluke 353 digital clamp meter; the tools of choice for high current clamp-on amp meter measurement up to 2000 A.
- Instantly provides non contact temperature images to quickly determine hot spots
- Fully radiometric for detailed temperature analysis and tracking of critical components
- Measures up to 350°C to cover a broad range of industrial applications
- Complete solution with InsideIR software for analysis, reporting and routing
- Large colour LCD displays uncluttered image with data and routing instructions
Anwendungen
Sensortechnik, Signalverarbeitung, Messtechnik, Tragbare Geräte
Lieferumfang
InsideIR Software, USB communication cable, AC power adapter, 2 rechargeable battery packs, 1 AA battery case, Hard case, Soft case, Wrist strap, Getting Started guide & Manual CD
Technische Spezifikationen
-10°C
128 x 96
20° x 15°
9Hz
-
350°C
-
61cm
2 Jahre
Technische Dokumente (1)
Zugehörige Produkte
5 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat