Produktspezifikationen
Alternativen für FLUKE TI105
2 Produkte gefunden
Produktbeschreibung
Ultra sleek, intelligent design meets the performance you need for everyday troubleshooting. Performance optimized for industrial and commercial professionals who need peace of mind for everyday troubleshooting. The Ti105 thermal imager can save you time and money by finding potential problems before they become costly failures.
- Rugged, ergonomic, lightweight, point-and–shoot, focus-free imager
- Included SmartView software assisting you to document your findings and customize your reports
- Find problems faster with IR-Fusion technology (Picture in Picture mode, Full IR, Full Visible)
- Illuminate dark places such as electrical cabinets and poorly lit rooms with integrated torch
- Show where the problems exist with the laser pointer
- Enjoy non-stop thermal imaging with field replaceable battery
Anwendungen
Sensortechnik, Signalverarbeitung, Messtechnik, Tragbare Geräte
Lieferumfang
Thermal imager, AC power adapter, Lithium ion smart battery (1), USB cable, SD memory card, Hard carrying case, Soft transport bag, Adjustable hand strap (left- or right-handed use), Printed users' manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD—total of 18 & SmartView® software and warranty registration card
Technische Spezifikationen
-20°C
160 x 120
22.5° x 31°
9Hz
-
250°C
0.1°C
1.2m
2 Jahre
Technische Dokumente (2)
Zugehörige Produkte
8 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat