Produktspezifikationen
Produktbeschreibung
The FLUKE 87/TLK225-1 is a industrial multimeter with dual display. It delivers accurate frequency measurements on adjustable speed drives, captures intermittent as fast 250µS. This electric and electronic device delivers accuracy and advanced troubleshooting capabilities and designed to identify complex signal problems fast. It supports troubleshooting even in loud, high energy and high altitude locations. This large digit display with bright, two-level backlight makes the 87V significantly easier to read than older models and unique function for accurate voltage, frequency measurements on adjustable speed motor drives and other electrically noisy equipment. It has optional magnetic hanger for easy set-up and viewing while freeing hands for other tasks.
- Measure up to 1000V AC and DC and 10A, 20A for up to 30 seconds
- Resolutions of 6000 counts, 3-3/4 digits & 4-1/2 digit mode for precise measurements (20000 counts)
- Built-in thermometer allows temperature measurements without a separate thermometer
- Resistance, continuity and diode test
- Peak min/max allows capture of intermittent as fast 250µS
- CAT III 1000V, CAT IV 600V safety rated
- Auto and manual ranging for maximum flexibility
- Touch Hold to capture stable readings avoiding noisy signals
- Improved selectable sleep mode for long battery life
- Input Alert provides audible warning against wrong use of input jacks
Anwendungen
Messtechnik
Lieferumfang
FLUKE 87 multimeter, TLK-225 -1 SureGrip master accessory set, TL75 test leads, AC175 alligator clips, Holster, 9V battery (installed), 80BK temperature probe.
Technische Spezifikationen
AC/DC-Strom, AC/DC-Spannung, Kapazität, Leitfähigkeit, Frequenz, Widerstand, Temperatur
Echteffektivwert
Automatisch, manuell
1kV
10A
-
No SVHC (15-Jun-2015)
4.5
20000
1kV
10A
50Mohm
80 Series
Technische Dokumente (1)
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat