Produktspezifikationen
Produktbeschreibung
The FLUKE 179/MAG2 KIT is an industrial combo kit. Industrial combo kit includes rugged 1000V CAT III Fluke-179 multimeter with industrial strength test lead probe kit plus a maglight in a compact lightweight soft case. The Fluke 179 True RMS Digital Multimeter is the industry standard for troubleshooting and repair of electrical and electronic systems. With its precision, reliability and ease of use, the Fluke 179 True RMS Digital Multimeter is the preferred solution for professional technicians around the world. With all the features you need to troubleshoot and repair in electrical and electronic systems, the Fluke 179 also offers a digital display with analogue bar graph and built-in temperature measurements. The Fluke 179 is independently tested for safe use in CAT IV 600V/CAT III 1000V environments.
- Manual and automatic ranging
- Display hold and auto hold function
- Measures 1000V voltage DC and AC, 10A current DC and AC
- Measures 50Mohm resistance, 10000µF capacitance, 100KHz frequency, -40°C / 400°C temperature
- Continuity and diode measurements
- Min-max-average recording
- Closed case calibration through front panel
- Ergonomic case with integrated protective holster
- Operating temperature range from -10°C to +50°C
- Size is 43mm x 90mm x 185mm
Anwendungen
Messtechnik, Industrie
Lieferumfang
179 True RMS multimeter, Installed 9V battery, Test leads, AC220 SureGrip™ alligator clips, TL224 SureGrip™ silicone test lead set, TPAK magnetic meter-hanger, C35 soft case, 80BK integrated DMM probe (Type K), TP4 slim reach test probe (4mm), Mini Maglite flashlight, Users manual.
Technische Spezifikationen
Strom, Spannung, Kapazität, Frequenz, Widerstand, Temperatur
Echteffektivwert
Automatisch, manuell
1kV
10A
Lebenslang
No SVHC (15-Jun-2015)
3.75
6000
1kV
10A
50Mohm
170 Series
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat