Produktspezifikationen
Alternativen für FLUKE 1654B-05
2 Produkte gefunden
Produktbeschreibung
The 1650B Multifunction Installation Testers Series builds on the rugged reputation of the earlier 1650 Series, but re-designed to meet your need for a more productive test tool. The 1650 Series testers verify the safety of electrical installations in domestic, commercial and industrial applications. They can ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364, HD 384 and all relevant local standards.
- Two measurements at once and a dual display
- PEFC/PSC and loop impedance are measured and displayed in parallel
- Additional new high current loop mode
- Faster measurements compared to loop tests with non-trip mode for RCD's
- Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
- Fast voltage measurement between L-N, L-PE and N-PE using the mains cord
- Supplied with the SureGrip test leads and clips which gives the user a comfortable, reliable grip
- Rotary dial knob indicates clear which function is selected
- Large display with backlight, clear symbols and with exceptionally wide viewing angle
- PASS/FAIL indication for RCD test results
- Variable RCD current mode for customized settings
- Loop & Line Resistance - mΩ resolution
- Test smooth dc sensitive RCDs (Type B)
- Extended Memory
- Extended documentation mode (UK only)
- Withstands a drop of 1 meter
- Compact, lightweight (less than 1.3 kg) and padded neck-strap to free your hands for all day testing
Anwendungen
Sensortechnik, Signalverarbeitung, Messtechnik, Tragbare Geräte
Lieferumfang
6 AA Cell batteries, C1600 Hard carrying case, Zero Adapter, Mains test cord, TL165X/STD Standard Test Lead Set, Padded carrying strap, Quick reference guide, TP165X Remote control probe and lead & Users manual on CD-ROM
Technische Spezifikationen
1650 Series
500V
1000Mohm
-V
10kohm
No SVHC (15-Jun-2015)
Technische Dokumente (1)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat