Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoSWL750
Order Code4656644
Product RangeSWL Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €168.230 |
Price for:Each
Minimum: 1
Multiple: 1
€168.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoSWL750
Order Code4656644
Product RangeSWL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity25Ah
Battery Size Code-
Battery TerminalsBolt
Pack Quantity1
Battery Type / Size-
Weight9.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSWL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
25Ah
Battery Terminals
Bolt
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lead Acid
Battery Size Code
-
Pack Quantity
1
Weight
9.8kg
Battery NEDA Code
-
Product Range
SWL Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.3
UN Hazard Code:2800