Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoPNP3WVJT-73-0R1
Order Code1779304
Product RangePNP V Series
Technical Datasheet
3,739 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.629 |
50+ | €0.195 |
100+ | €0.176 |
250+ | €0.161 |
500+ | €0.154 |
1000+ | €0.150 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPNP3WVJT-73-0R1
Order Code1779304
Product RangePNP V Series
Technical Datasheet
Resistance0.1ohm
Product RangePNP V Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient0ppm/°C to +600ppm/°C
Resistor TypeHigh Power
Product Diameter5.5mm
Product Length13mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PNP V series High Power Wire-wound Resistor element is a resistive wire which is wound in a single layer on a ceramic rod with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding.
- Coated with layers of violet colour flame-proof lacquer
- ±1, ±5% Resistance tolerance
- ±100, ±300ppm/°C TCR
- UL94V-0 Flammability rating
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PNP V Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
0ppm/°C to +600ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PNP3WVJT-73-0R1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451