Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK250-600-SZ
Order Code3770816
Product RangeBK250 Series
Technical Datasheet
3,856 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.459 |
100+ | €0.352 |
500+ | €0.291 |
1000+ | €0.268 |
2500+ | €0.245 |
5000+ | €0.222 |
Price for:Each
Minimum: 10
Multiple: 10
€4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK250-600-SZ
Order Code3770816
Product RangeBK250 Series
Technical Datasheet
Product RangeBK250 Series
Voltage Rating250VAC
Holding Current600mA
Trip Current1.2A
Time to Trip8s
Fuse ShapeRectangular
Current Rating Max10A
Lead Spacing5.1mm
Diameter-
Length16mm
Thickness4.6mm
Height18mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK250 Series
Holding Current
600mA
Time to Trip
8s
Current Rating Max
10A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250VAC
Trip Current
1.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
16mm
Height
18mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability