Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.0326 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€130.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC2010JK-074K7L
Order Code4055046
Product RangeAC Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeAC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
AC2010JK-074K7L is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.
- AEC-Q200 qualified
- Resistance is 4.7Kohm
- Resistance tolerance is ±5%
- 2010 [5025 Metric] resistor case
- Halogen free epoxy
- Voltage rating is 200V and 750mW power rating
- Operating temperature range from -55 to 155°C
- High moisture resistance
- Highly reliable electrode construction
- ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste
Technical Specifications
Resistance
4.7kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
AC Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability