Print Page
460 In Stock
20,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0103 |
100+ | €0.0084 |
500+ | €0.0067 |
2500+ | €0.0066 |
5000+ | €0.0064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAA0402JR-070RL
Order Code3495165
Product RangeAA Series
Technical Datasheet
Resistance0ohm
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating62.5mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeAA Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
Automotive Grade Anti-Sulfurated Chip Resistor
- Superior resistance against sulfur-containing environments
- AEC-Q200 compliant
- Highly reliable electrode construction
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
Technical Specifications
Resistance
0ohm
Resistor Technology
Thick Film
Current Rating
1A
Product Range
AA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Resistor Case / Package
0402 [1005 Metric]
Power Rating
62.5mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability