Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RL800L-5/B
Order Code3770756
Product Range2R-5 Series
Technical Datasheet
420 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.390 |
100+ | €0.945 |
Price for:Each
Minimum: 10
Multiple: 10
€13.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL800L-5/B
Order Code3770756
Product Range2R-5 Series
Technical Datasheet
Product Range2R-5 Series
DC Breakover Voltage800V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.7kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-5 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.7kV
DC Breakover Voltage
800V
Impulse Discharge Current
5kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability