Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.780 |
| 5+ | €131.100 |
| 10+ | €128.430 |
Price for:Each
Minimum: 1
Multiple: 1
€133.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXSENS
Manufacturer Part NoXS-T02
Order Code3772914
Technical Datasheet
Board TypeDevelopment Module
IC / Module Used-
Application Sub TypePrecision Motion Tracking
Kit ContentsDevelopment Platform
SVHCTo Be Advised
Technical Specifications
Board Type
Development Module
Application Sub Type
Precision Motion Tracking
SVHC
To Be Advised
IC / Module Used
-
Kit Contents
Development Platform
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3481