Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.060 |
5+ | €17.520 |
10+ | €16.970 |
50+ | €16.250 |
100+ | €15.170 |
Product Information
Product Overview
VCB60 is a series of open frame AC-DC single output power supplies designed for low cost ITE, industrial and domestic applications. With approvals to world-wide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, this series benefit system designers with easy integration into a wide range of applications. THIS Low profile AC-DC power supplies that are intended for use in a wide variety of cost-sensitive applications including information technology equipment, industrial electronics, domestic, Internet of Things (IoT) and robotics. The VCB60 series carries multiple approvals including EN55024, EN55035, EN61000-4 for EMC immunity and EN55032, EN55014, and EN61000-3 for EMC emissions. The broad range of approvals ensures that units can be safely used in a wide range of ITE, industrial and domestic applications while ensuring they meet noise requirements without external filtering.
- 60W convection cooled, 4” x 2” footprint, low 1.01” profile, low cost
- EN55035 and EN55024 immunity standard, Class I operation
- Short circuit, overvoltage and overload protection
- Full load to +50°C, -10°C to +60°C operating temperature
- Switching frequency range from 5KHz to 75KHz (varied with load)
- Safety approvals include IEC60950, IEC62368 and IEC60355
- 90-305VAC I/P range, approval to overvoltage cat III eases installation in building wiring systems
- Efficiency is 90% ensuring that waste heat is minimized
Technical Specifications
ITE & Household
-
90V AC to 305V AC
12VDC
-
-
-
VCB60 Series
1 Output
60W
Fixed
5A
-
-
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate