Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCB0305S15
Order Code1861106
Product RangeJCB03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €13.080 |
Price for:Each
Minimum: 10
Multiple: 10
€130.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCB0305S15
Order Code1861106
Product RangeJCB03 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Min4.5V
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Max9V
DC / DC Converter Output TypeFixed
Input Voltage DC Nom5V
DC / DC Converter MountingThrough Hole
Width20.32mm
Height10.16mm
Depth31.75mm
Product RangeJCB03 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Low cost
- Fully regulated outputs
- 2:1 Input Range
- Operating temperature range -40°C to +100°C
- 1500 VDC Isolation
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Max
9V
Input Voltage DC Nom
5V
Width
20.32mm
Depth
31.75mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Input Voltage DC Min
4.5V
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10.16mm
Product Range
JCB03 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02