Print Page
217 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.950 |
5+ | €14.510 |
10+ | €14.060 |
50+ | €13.460 |
100+ | €12.560 |
Price for:Each
Minimum: 1
Multiple: 1
€14.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIM2405SA
Order Code1738174
Product RangeIM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
DC / DC Converter MountingThrough Hole
Height12.5mm
Depth26mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
IM series is a 4:1 input, regulated, DC-DC converter in a SIP9 PCB mount plastic package. The IM has regulated outputs and provides 1.5KVDC isolation between input and output, remote On/Off and short circuit protection are standard. Safety approvals are UL60950-1, CAN/CSA C22.2 No.60950-1, UL62368-1.
- UL approved
- Continuous short circuit protection
- 3 year warranty
- Input voltage is 9 to 36V
- Output voltage is 5V
- Output current is 400mA
- No load input current is 10mA
- Maximum capacitive load is 1000μF
- Efficiency is 81%
- Operating temperature is -40°C to +100°C, derate from 100% load at 75°C to 0% load at 100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
26mm
Input Voltage DC Max
36V
SVHC
No SVHC (23-Jan-2024)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Height
12.5mm
Input Voltage DC Min
9V
Product Range
IM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182