Print Page
36 In Stock
360 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.780 |
5+ | €10.460 |
10+ | €10.140 |
50+ | €9.710 |
100+ | €9.060 |
Price for:Each
Minimum: 1
Multiple: 1
€10.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIL0505S
Order Code8728097
Product RangeIL Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.5mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth11.68mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIL Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single Output
- SIP Package
- 1000 VDC Isolation
- MTBF <gt/>1.2 MHrs
- -40°C to +85°C Operation
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
11.68mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
IL Series
Alternatives for IL0505S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814