Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.920 |
5+ | €11.200 |
10+ | €10.570 |
50+ | €10.000 |
100+ | €9.490 |
Price for:Each
Minimum: 1
Multiple: 1
€11.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIF2415S-H
Order Code4226754
Product RangeIF Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.5mm
Height7.2mm
Depth19.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeIF Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IF2415S-H is an IF series ±10% input, 1W, regulated, DC-DC converter. Safety approval is UKCA.
- Single output, low ripple and noise
- 3 year warranty
- 24V input voltage, 15V output voltage
- 67mA output current, 68% efficiency
- Ripple and noise is 50mVpk-pk max, 20MHz bandwidth
- MTBF is 4.2MHrs to MIL-HDBK-217F at 25°C
- Operating temperature range from -40°C to +85°C (no derating)
- Switching frequency range from 36 to 150KHz variable
- Temperature coefficient is 0.02%/°C
- Isolation voltage is 3000VDC
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.2mm
Input Voltage DC Min
21.6V
Product Range
IF Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.5mm
Depth
19.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024