Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €665.310 |
5+ | €655.330 |
10+ | €645.350 |
50+ | €543.820 |
100+ | €526.470 |
Product Information
Product Overview
HRL3024S200P is a HRL30 series, miniature 30W regulated high voltage DC-DC converter. This product line is providing voltages up to 6KV. HRL30 offers both voltage and current mode controls and monitors making the high voltage integration easier. This product deploys a proprietary design which delivers accurate and reliable high voltage at higher efficiency with low EMI. Small size, digital compatible voltage, current monitors, controls, and superior thermal management makes it an ideal product for a wide range of high voltage applications. It is also used in applications such as mass spectrometry, electrophoresis, E-beam/ion beam, electrostatic chuck, capacitor charging, high voltage bias, photo multiplier tube, scanning electron microscopy.
- Output voltage range from 0V to 200V
- Output current is 150mA
- No load input current is 100mA
- Full load input current is 1.5A, switching frequency is 100KHz typical
- Ripple and noise is 0.05%, dimension is 3.00” x 1.50” x 0.75”
- Output voltage and current regulated, 0 to 100% programmable output voltage and current
- Voltage and current monitor outputs, short circuit, arc, and overload protections
- On-board +5V reference, efficiency is 85% typical
- Premier thermal performance, UL 60950 and 62368 approved
- 3 year warranty, operating temperature range from -40°C to +70°C
Technical Specifications
Regulated
Programmable
150mA
-
22V
HRL30 Series
Positive Output
30W
Through Hole
200V
30V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate