53 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €120.200 |
5+ | €116.590 |
10+ | €112.990 |
50+ | €108.180 |
100+ | €100.970 |
Product Information
Product Overview
GCS250 series is an open frame AC-DC power supply with medical and ITE approvals. The GCS250 series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for class I and class II applications, this range of single output AC-DC power supply is packaged in an industry standard package and achieves EN55011/32 level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial electronics, ITE and medical applications. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, IEC60601-1 Ed 3, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08, EN62368-1:2014/A11:2017, EN60601-1/A12:2006.
- Remote on/off
- Class B emissions, input frequency is 47 to 63Hz
- 3 year warranty, efficiency is 93% (230VAC full load)
- Dimension is 127 x 76.2 x 36.3mm, operating input voltage is 115/230VAC
- Output voltage is 24VDC (V1)
- Output current is 7.5A (convection-cooled), 10.4A (forced-cooled) at V1
- Output voltage (Vfan) and current is 12VDC/0.6A
- 257W maximum output power
- Operating temperature is -40 to +70°C
- Overvoltage/overtemperature protection, overload protection, short circuit protection
Technical Specifications
ITE & Medical
257W
180W
Fixed
10.4A
-
85V
-
-
No SVHC (15-Jan-2018)
1 Output
250W @ 7CFM
85V AC to 264V AC
24VDC
-
-
264V
-
GCS250 Series
Alternatives for GCS250PS24
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate