Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €104.130 |
5+ | €101.000 |
10+ | €97.880 |
50+ | €93.710 |
100+ | €87.470 |
Product Information
Product Overview
GCS180 series is an open frame and enclosed AC-DC power supply with medical and ITE approvals. The GCS180 series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for class I and class II applications, this range of single output AC-DC power supply is packaged in an industry standard package and achieves EN55011/32 level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial electronics, ITE and medical applications. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, IEC60601-1 Ed 3, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08, EN62368-1:2014/A11:2017, EN60601-1/A12:2006.
- Remote on/off
- Class B emissions, input frequency is 47 to 63Hz
- 3 year warranty, efficiency is 93% (230VAC full load)
- Dimension is 127 x 76.2 x 36.3mm, operating input voltage is 115/230VAC
- Output voltage is 15VDC (V1)
- Output current is 10A (convection-cooled), 12A (forced-cooled) at V1
- Output voltage (Vfan) and current is 12VDC/0.6A
- 187W maximum output power
- Operating temperature is -40 to +70°C
- Overvoltage/overtemperature protection, overload protection, continuous short circuit protection
Technical Specifications
ITE & Medical
1 Output
150W
Adjustable, Fixed
12A
-
85V
-
-
No SVHC (15-Jan-2018)
187W
187W @ 7CFM
85V AC to 264V AC
15VDC
-
-
264V
-
GCS180 Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate