Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECP40UD02
Order Code1765315
Product RangeECP40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
540+ | €46.060 |
Price for:Each
Minimum: 540
Multiple: 540
€24,872.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECP40UD02
Order Code1765315
Product RangeECP40 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max40W
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 215VDC
Output Current - Output 21.5A
Input Voltage AC Min85V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECP40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 X MOPP with Risk Management File
- Ultra Compact Size - 3" x 2"
- <lt/>0.3 W No Load Input Power
- Peak Load Capability
- Low Profile Design, 0.9"
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
2 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
1.5A
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
40W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
ECP40 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326