Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.640 |
5+ | €105.380 |
10+ | €102.120 |
50+ | €97.770 |
100+ | €91.260 |
Product Information
Product Overview
ECP180 series is a fan cooled AC-DC power supply is suitable for both class I and class II applications. The series has been designed to minimise no load power consumption and maximise efficiency facilitating equipment design to meet the latest environmental legislation and minimising power loss and heating within equipment enclosures. Approved for medical (2 x MOPP), industrial electronics and ITE applications, the power supply contains two fuses and low leakage currents as required for medical applications. The low profile and safety approvals covering ITE and medical standards for both class I and class II applications along with conducted emissions meeting EN55011/32 level B allow the versatile ECP180 series to be used in a vast range of applications.
- Low 25.4mm profile, high power density, 50.8mm by 101.6mm footprint package
- Operating input voltage is 115/230VAC typ (derate to 90% at 90VAC and 85% at 85VAC)
- Medical and ITE approvals, less than 0.5W no load input power
- Class I and class II applications, trip and restart short circuit protection
- Built-in fan supply, low earth leakage current
- Output voltage is 24V, 93% efficiency
- Output current is 5A (convection-cooled), 7.5A (forced-cooled, 10 CFM)
- Ripple and noise is 240mV (20MHz bandwidth and 10μF electrolytic capacitor)
- 12V/0.5A fan output
- Operating temperature is -20˚C to 70˚C
Technical Specifications
ITE & Medical
1 Output
120W
Fixed
5A
-
85V
-
-
No SVHC (15-Jan-2018)
120W
180W @ 10CFM
85V AC to 264V AC
24VDC
-
-
264V
-
ECP180 Series
Alternatives for ECP180PS24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate