63 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €72.830 |
5+ | €70.650 |
10+ | €68.460 |
50+ | €65.550 |
100+ | €61.180 |
Product Information
Product Overview
ECP130 series is an open frame AC-DC power supply with medical (2 x MOPP) and ITE approvals. The ECP130 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. The power supply contains two fuses and a low leakage current as required for medical applications. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B allow the versatile ECP130 series to be used in a vast range of applications. Safety approvals are IEC62368-1, UL62368-1, CSA 22.2 No.62368-1-11 Ed 2, EN62368-1, LVD, IEC60601-1 Ed 3.1 including risk management, ANSI/AAMI ES60601-1 and CSA C22.2 No.6061-1:08, EN60601-1.
- high power density
- Less than 0.5W no load input power, 3 year warranty
- Dimension is 76.2 x 50.8 x 28mm
- Output voltage is 12V, input frequency is 47 to 63Hz
- Output current is 8.33A convection-cooled, 10.83A forced-cooled (10CFM)
- Efficiency is 93%
- Output power is 130W
- Input voltage is 85-264VAC, derate load from 100% at 90VAC to 85% at 85VAC
- Operating temperature is -30 to 70°C
- F3.15A/250V internal fuse fitted in line and neutral input protection
Technical Specifications
ITE & Medical
100W
100W
Fixed
8.33A
-
85V
-
-
No SVHC (17-Jan-2023)
1 Output
130W @ 10CFM
85V AC to 264V AC
12VDC
-
-
264V
-
ECP130 Series
Alternatives for ECP130PS12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate