Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECL15UD02-T
Order Code1860893
Product RangeECL15 Series
Technical Datasheet
10 In Stock
12 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.160 |
5+ | €38.960 |
10+ | €37.760 |
50+ | €36.140 |
100+ | €33.740 |
Price for:Each
Minimum: 1
Multiple: 1
€40.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15UD02-T
Order Code1860893
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max15W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)15W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 1500mA
Output Voltage - Output 2-15VDC
Output Current - Output 2500mA
Input Voltage AC Min85V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECL15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECL series 5 to 30W AC/DC Power Supply with fixed and adjustable outputs.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Power Rating (Convection Cooling)
15W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
ECL15 Series
Alternatives for ECL15UD02-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195