Product Information
Product Overview
DDC3024S09 is a DDC30 series DC to DC power supply. It is housed in a low-profile DIN rail case of a similar profile to that of circuit breakers, allowing them to fit in consumer unit style housings, or in standard control panel installations. It is designed to offer additional voltages in DIN rail power systems, provide isolated outputs and noise immunity, or support battery-powered or battery-backed applications. It features short circuit, overload, overvoltage protection. Typical applications includes machine control, process control, factory automation, building heating/aircon monitoring, control and security systems, escalator/travelator/elevator/lift control. It features short circuit, overload, overvoltage protection. Certified by UL508, UL62368-1:2014, EN62368-1:2014/A11:2017, IEC60950-1 +A1:2009.
- Input voltage range from 10 to 36VDC, output voltage is 9V
- Output current is 2.8A, output power is 25W
- Typical efficiency is 82% (nominal input and full load)
- 4:1 DC input range, low profile design
- Isolation is 1500VDC, class A conducted and radiated emissions
- Switching frequency range from 100 to 200KHz
- 3 year warranty
- Operating temperature range from -40 to +70°C
- Dimension is 35.0 x 91.0 x 56.5mm
Technical Specifications
ITE
25W
9V
-
-
Fixed, Adjustable
35mm
56mm
36V
4:1
1 Output
2.8A
-
1.5kV
24V
91mm
9V
DDC Series
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate