Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €152.310 |
5+ | €149.260 |
10+ | €146.220 |
50+ | €143.170 |
100+ | €140.130 |
Product Information
Product Overview
Designed for communications applications, the CLC175 has been developed to meet the needs of networking equipment, voice over IP systems, wireless LANs, servers, storage area networks and post-production broadcast equipment. Designers of these systems demand higher power from AC/DC units in industry-standard 1U formats as processing power and functionality grows with in tight space constraints. The CLC175 delivers up to 175W across the full universal AC input range from an industry-standard 3 x 5 inch (76.2 x 127mm) footprint. It is 1.3 inches (33mm) high and achieves 9 Watts per cubic inch power density without compromising performance or functionality. With efficiencies up to 90% at full load, the CLC175 requires only 10 CFM air-flow for full power operation at up to 50°C ambient and will operate at up to 70°C ambient with 50% de-rating. The main output is 12V, 24V or 48VDC and each power supply also has a 12V / 500mA fan output
- High Efficiency Resonant Topology
- High Power Density 9.0 W/in3
- 12V Fan Output as Standard
- Remote Sense as Standard
- Industry Standard 3" x 5" x 1.3" Format
Applications
Industrial, Medical
Technical Specifications
Medical
1 Output
-
Adjustable, Fixed
6.9A
-
85V
-
-
No SVHC (15-Jan-2018)
175W
175W @ 10CFM
85V AC to 264V AC
24VDC
-
-
264V
-
CLC Series
Alternatives for CLC175US24-M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate