Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoCLC125US24
Order Code1860852
Product RangeCLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €90.900 |
5+ | €89.080 |
10+ | €87.260 |
50+ | €85.450 |
100+ | €83.630 |
Price for:Each
Minimum: 1
Multiple: 1
€90.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCLC125US24
Order Code1860852
Product RangeCLC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max55W
Power Rating (Forced Cooling)125W @ 10CFM
Power Rating (Convection Cooling)55W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 15.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCLC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CLC125 provides 125W (force cooled) from a low profile chassis with an additional 12V fan supply
- 125W Forced Cooled Rating
- Low Profile 1.25"
- 12 V Fan Supply
- Less Than 0.5W No Load Input Power
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
55W
Power Rating (Convection Cooling)
55W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5.2A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
125W @ 10CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
CLC Series
Alternatives for CLC125US24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179396