Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoCCM250PS28
Order Code2783945
Product RangeCCM250 Series
Technical Datasheet
62 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €354.690 |
5+ | €344.040 |
10+ | €333.410 |
50+ | €319.220 |
100+ | €297.940 |
Price for:Each
Minimum: 1
Multiple: 1
€354.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCCM250PS28
Order Code2783945
Product RangeCCM250 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max250W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)250W
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeFixed
Output Voltage - Output 128VDC
Output Current - Output 18.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min80V
Input Voltage AC Max275V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCCM250 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CCM250PS28 is a CCM series single phase AC-DC converter. It features overvoltage, overload and short circuit protection. Certified by IEC60950-1, CSA 22.2 No. 60950-1, UL60950-1, TUV EN60950-1, IEC60601-1 CB report, CSA 22.2 No.60601-1, UL60601-1, TUV 60601-1, IEC62368-1, UL62368-1, CSA C22.2, No62368-1, EN62368-1.
- Input voltage range from 80 to 275VAC, output voltage is 28VDC (V1)
- Output current is 8.9A/10.70A (nominal/peak), output power is 250W (nominal)
- Very high efficiency up to 95%, class B conducted and radiated emissions
- IT, industrial and medical safety approvals
- Isolation is 4000VAC (input to output)
- Switching frequency range from 30 to 500KHz (PFC), 25.6KHz (boost), 51.2KHz (main)
- 3 year warranty
- Operating temperature range from -20 to +70°C
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
250W
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Fixed
Output Current - Output 1
8.9A
Output Current - Output 2
-
Input Voltage AC Min
80V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 275V AC
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
275V
Output Voltage - Output 4
-
Product Range
CCM250 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78