Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19,972.000 |
Product Information
Product Overview
CK-V7-VC7222-G is an AMD Virtex™ 7 FPGA VC7222 characterization kit. The kit provides the hardware environment for characterizing and evaluating the GTH and GTZ transceivers available on the AMD Virtex 7 XC7VH580T-G2HCG1155E FPGA while allowing evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado™ Design Suite. Each GTH and GTZ Quad and its associated reference clock are routed from the FPGA to SMA and Samtec BullsEye connector. A cable containing a BullsEye connector and standard SMA connectors allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTH or GTZ Quad, four transmit/receive pairs, enabling the highest level of flexibility in testing custom applications.
- HW environment for characterizing, evaluating GTH and GTZ transceivers on Virtex 7 VH580T FPGAs
- Hardware, design tools, IP, and pre-verified reference designs
- Integrated Bit Error Ratio Test (IBERT) reference design
- System ACE™ SD controller
- Expand I/O with 2 FPGA Mezzanine Card (FMC) interface
- BullsEye connector supporting a full GTH or GTZ quad, with four transmit/receive pairs
- Six Samtec BullsEye connector pads for the GTH transceivers and reference clocks
- Two Samtec BullsEye connector pads for the GTZ transceivers and reference clocks
- Two pairs of differential MRCC inputs with SMA connectors
- XC7VH580T-G2HCG1155E FPGA: 580480 logic cell, 1680 DSP, 33840Kb memory
Contents
VC7222 evaluation board, Samtec Bullseye cable with 10 standard SMAs, Micro USB cable, Full seat Vivado™ Design Suite: Design Edition, Superclock-2 module multiple frequencies, Power adapter.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex-7
-
Eval Board XC7VH580T-G2HCG1155E, Samtec Bullseye Cable, USB Cable, Vivado Design, Superclock2 Module
No SVHC (15-Jan-2018)
-
FPGA
XC7VH580T-G2HCG1155E
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate