Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973100385
Order Code2988330
Product RangeWA-SNTI
Technical Datasheet
494 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973100385
Order Code2988330
Product RangeWA-SNTI
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length19.5mm
External Width8mm
Product RangeWA-SNTI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
10mm
External Width
8mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
19.5mm
Product Range
WA-SNTI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.609