Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971290324
Order Code2988287
Product RangeWA-SBRIE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971290324
Order Code2988287
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length29mm
Product RangeWA-SBRIE
Overall Length37mm
External Width5.5mm
SVHCLead (25-Jun-2020)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
29mm
Overall Length
37mm
SVHC
Lead (25-Jun-2020)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Product Range
WA-SBRIE
External Width
5.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006074