Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970050244
Order Code2987796
Product RangeWA-SBRII
Technical Datasheet
3,988 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.423 |
50+ | €0.398 |
100+ | €0.372 |
Price for:Each
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970050244
Order Code2987796
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length5mm
Overall Length5mm
External Width4mm
Product RangeWA-SBRII
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
5mm
External Width
4mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M2
Standoff Type
Hex Female-Female
Overall Length
5mm
Product Range
WA-SBRII
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4954