Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960100021
Order Code2987704
Product RangeWA-SPARO
Technical Datasheet
120 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.257 |
| 100+ | €0.208 |
Price for:Each
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960100021
Order Code2987704
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length10mm
Outer Diameter5mm
Inner Diameter2.7mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
5mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
10mm
Inner Diameter
2.7mm
Product Range
WA-SPARO
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1848