Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No79573141
Order Code3757747
Product RangeWA-BCMC Series
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.976 |
25+ | €0.923 |
50+ | €0.869 |
100+ | €0.762 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No79573141
Order Code3757747
Product RangeWA-BCMC Series
Technical Datasheet
Battery Sizes Accepted2430
No. of Batteries1
Battery Holder MountSMD
Product RangeWA-BCMC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WA-BCMC battery holder for 2016, 2020, 2025, 2032, 2430 type batteries
- Phosphor bronze material
- Operating temperature range from -30 °C to + 85 °C
- Operating temperature range from -30°C to + 85°C
Technical Specifications
Battery Sizes Accepted
2430
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
WA-BCMC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016