Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78931812512
Order Code4142745
Product RangeWE-PSPA Series
Technical Datasheet
541 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.850 |
50+ | €6.080 |
100+ | €5.530 |
250+ | €5.250 |
500+ | €4.970 |
900+ | €4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78931812512
Order Code4142745
Product RangeWE-PSPA Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating310mA
Frequency Range420kHz
Power Rating-
Isolation Voltage-
Primary Voltages5V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeWE-PSPA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
420kHz
Isolation Voltage
-
Secondary Voltages
12V
Product Range
WE-PSPA Series
Current Rating
310mA
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0211
Product traceability