Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560068HT
Order Code3780929
Product RangeWE-MAIA Series
Technical Datasheet
928 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.750 |
| 50+ | €1.380 |
| 100+ | €1.340 |
| 250+ | €1.140 |
| 500+ | €1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560068HT
Order Code3780929
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeWE-MAIA Series
Inductor Case / Package-
Power Inductor Case4.1mm x 4.1mm x 2.1mm
DC Resistance Max9200µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
8.1A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
DC Resistance Max
9200µohm
Product Length
4.1mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07511
Product traceability