Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290820
Order Code3953367
Product RangeWE-CHSA Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
5+ | €3.080 |
10+ | €2.850 |
25+ | €2.690 |
50+ | €2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290820
Order Code3953367
Product RangeWE-CHSA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)13.7A
Product RangeWE-CHSA Series
Inductor Case / Package-
Power Inductor Case12.2mm x 12.2mm x 11.75mm
DC Resistance Max0.0215ohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Power Inductor Case
12.2mm x 12.2mm x 11.75mm
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
13.7A
Inductor Case / Package
-
DC Resistance Max
0.0215ohm
Product Length
12.2mm
Product Height
11.75mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
Product traceability