Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772332
Order Code4036703
Product RangeWE-TI Series
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.390 |
| 5+ | €1.360 |
| 10+ | €1.320 |
| 25+ | €1.280 |
| 50+ | €1.240 |
| 140+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772332
Order Code4036703
Product RangeWE-TI Series
Technical Datasheet
Inductance3.3mH
DC Resistance Max7.08ohm
Self Resonant Frequency850kHz
DC Current Rating250mA
Inductor Case StyleRadial Leaded
Inductor Case / Package-
Product RangeWE-TI Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core Material-
Product Length7.8mm
Product Width7.8mm
Product Height9.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3mH
Self Resonant Frequency
850kHz
Inductor Case Style
Radial Leaded
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
7.8mm
Product Height
9.5mm
DC Resistance Max
7.08ohm
DC Current Rating
250mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
-
Product Width
7.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability