Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308110
Order Code2291719
Product RangeWE-WPCC Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.300 |
10+ | €12.510 |
20+ | €11.890 |
Price for:Each
Minimum: 1
Multiple: 1
€14.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308110
Order Code2291719
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max0.1ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)10A
Self Resonant Frequency5MHz
Quality Factor180@125kHz
AC Current Rating-
Product Length53.3mm
Product Width53.3mm
Product Height6mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
10A
Quality Factor
180@125kHz
Product Length
53.3mm
Product Height
6mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
24µH
DC Resistance Max
0.1ohm
No. of Layers
2 Layers
Self Resonant Frequency
5MHz
AC Current Rating
-
Product Width
53.3mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771
Product traceability